-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6976
|
Newark | Mosfet, N-Ch, 100V, 4.5A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL4N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2775 |
|
$0.4440 / $0.9540 | Buy Now |
DISTI #
79X6469
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL4N10F7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14989-1-ND
|
DigiKey | MOSFET N-CH 100V 4.5/18A PWRFLAT Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2734 / $0.8300 | Buy Now |
DISTI #
STL4N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 4.5A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL4N10F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3051 / $0.3182 | Buy Now |
DISTI #
511-STL4N10F7
|
Mouser Electronics | MOSFET N-channel 100 V, 0.062 Ohm typ 4.5 A STripFET F7 Power MOSFET RoHS: Compliant | 5207 |
|
$0.2730 / $0.8400 | Buy Now |
DISTI #
V72:2272_06560981
|
Arrow Electronics | Trans MOSFET N-CH 100V 4.5A 8-Pin Power Flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2400 |
|
$0.6599 / $0.6900 | Buy Now |
DISTI #
V79:2366_17787370
|
Arrow Electronics | Trans MOSFET N-CH 100V 4.5A 8-Pin Power Flat T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1449 | Americas - 1591 |
|
$0.6534 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package RoHS: Compliant Min Qty: 1 | 5207 |
|
$0.4100 / $0.8200 | Buy Now |
|
Future Electronics | N-Channel 100 V 4.5A 70 mOhm STripFET VII DeepGATE Power Mosfet - PowerFLAT 3.3 x 3.3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | N-Channel 100 V 4.5A 70 mOhm STripFET VII DeepGATE Power Mosfet - PowerFLAT 3.3 x 3.3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL4N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL4N10F7
STMicroelectronics
N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3.3 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |