Part Details for STL4N80K5 by STMicroelectronics
Overview of STL4N80K5 by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STL4N80K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7617
|
Newark | Mosfet, N Ch, 800V, 2.5A, Powerflat-8, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:2.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Stmicroelectronics STL4N80K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1350 |
|
$1.0800 / $2.1700 | Buy Now |
DISTI #
497-14060-1-ND
|
DigiKey | MOSFET N-CH 800V 2.5A POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.7714 / $1.8400 | Buy Now |
DISTI #
STL4N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL4N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8609 / $0.8979 | Buy Now |
DISTI #
511-STL4N80K5
|
Mouser Electronics | MOSFET N-Ch 800V 2.1Ohm typ 2.5A Zener-protecte RoHS: Compliant | 1886 |
|
$0.7790 / $1.8300 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 2.1 Ohm typ., 2.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package RoHS: Compliant Min Qty: 1 | 1886 |
|
$0.9900 / $1.7900 | Buy Now |
|
Future Electronics | STL4N80K5 Series 800 V 2.5 Ohm N-Channel Power Mosfet - PowerFLAT™ 5x6 VHV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | STL4N80K5 Series 800 V 2.5 Ohm N-Channel Power Mosfet - PowerFLAT™ 5x6 VHV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
|
Future Electronics | STL4N80K5 Series 800 V 2.5 Ohm N-Channel Power Mosfet - PowerFLAT™ 5x6 VHV RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
DISTI #
STL4N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 8-Pin PowerFLAT T/R - Tape and Reel (Alt: STL4N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8609 / $0.8979 | Buy Now |
DISTI #
STL4N80K5
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.9600 / $1.7000 | RFQ |
Part Details for STL4N80K5
STL4N80K5 CAD Models
STL4N80K5 Part Data Attributes:
|
STL4N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL4N80K5
STMicroelectronics
N-channel 800 V, 2.1 Ohm typ., 2.5 A MDmesh K5 Power MOSFET in a PowerFLAT 5x6 VHV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |