-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 9 mOhm typ., 60 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL50N6F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2759
|
Newark | Mosfet, N-Ch, 60V, 60A, 175Deg C, 71W Rohs Compliant: Yes |Stmicroelectronics STL50N6F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1944 |
|
$0.6360 / $1.4700 | Buy Now |
DISTI #
STL50N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 8-Pin PowerFLAT 5x6 T/R - Bulk (Alt: STL50N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3624 / $0.4900 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 9 mOhm typ., 60 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 3167 |
|
$0.5200 / $1.2500 | Buy Now |
DISTI #
STL50N6F7
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.5540 / $0.9750 | RFQ |
DISTI #
STL50N6F7
|
Avnet Silica | Trans MOSFET NCH 60V 50A 8Pin PowerFLAT 5x6 TR (Alt: STL50N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
DISTI #
STL50N6F7
|
EBV Elektronik | Trans MOSFET NCH 60V 50A 8Pin PowerFLAT 5x6 TR (Alt: STL50N6F7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 60V 60A 71W 11m10V7.5A 2V 1 N-channel PowerFLAT-8(3.3x3.3) MOSFETs ROHS | 50 |
|
$0.7744 / $0.8234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL50N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL50N6F7
STMicroelectronics
N-channel 60 V, 9 mOhm typ., 60 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |