-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 double island package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7066
|
Newark | Lv Mosfet Trench |Stmicroelectronics STL52DN4LF7AG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STL52DN4LF7AG-ND
|
DigiKey | MOSFET 2N-CH 40V 18A POWERFLAT Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5253 / $0.5782 | Buy Now |
DISTI #
STL52DN4LF7AG
|
Avnet Americas | Dual N-Channel MOSFET 40V 8-Pin PFLAT Automotive T/R - Tape and Reel (Alt: STL52DN4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5851 / $0.6102 | Buy Now |
DISTI #
511-STL52DN4LF7AG
|
Mouser Electronics | MOSFET Automotive-grade dual N-channel 40 V, 9 mOhm typ 18 A STripFET F7 Power MOSFET RoHS: Compliant | 818 |
|
$0.5250 / $1.3900 | Buy Now |
|
STMicroelectronics | Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 double island package RoHS: Compliant Min Qty: 1 | 818 |
|
$0.7400 / $1.3600 | Buy Now |
|
Future Electronics | 40v,18a,16mohm,N-CH,QFN 5X6 , mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | 40v,18a,16mohm,N-CH,QFN 5X6 , mosfet RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
DISTI #
STL52DN4LF7AG
|
Avnet Americas | Dual N-Channel MOSFET 40V 8-Pin PFLAT Automotive T/R - Tape and Reel (Alt: STL52DN4LF7AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5851 / $0.6102 | Buy Now |
DISTI #
STL52DN4LF7AG
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.6400 / $1.1200 | RFQ |
|
Ameya Holding Limited | 818 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL52DN4LF7AG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL52DN4LF7AG
STMicroelectronics
Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 double island package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |