-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 72 mOhm typ., 45 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1067
|
Newark | Mosfet, N-Ch, 600V, 45A, Powerflat Rohs Compliant: Yes |Stmicroelectronics STL52N60DM6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2665 |
|
$5.4900 / $9.0700 | Buy Now |
DISTI #
497-STL52N60DM6CT-ND
|
DigiKey | N-CHANNEL 600 V, 0.084 OHM TYP., Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Digi-Reel® |
2683 In Stock |
|
$4.0195 / $7.5600 | Buy Now |
DISTI #
STL52N60DM6
|
Avnet Americas | Transistor MOSFET N-CH 600V 45A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STL52N60DM6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
511-STL52N60DM6
|
Mouser Electronics | MOSFET N-channel 600 V, 0.084 Ohm typ., 30 A MDmesh DM6 Power MOSFET RoHS: Compliant | 2715 |
|
$4.0100 / $7.5600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 72 mOhm typ., 45 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2715 |
|
$4.6800 / $7.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.2000 | Buy Now |
DISTI #
STL52N60DM6
|
Avnet Americas | Transistor MOSFET N-CH 600V 45A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STL52N60DM6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
STL52N60DM6
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$4.4500 / $7.8500 | RFQ |
DISTI #
STL52N60DM6
|
Avnet Americas | Transistor MOSFET N-CH 600V 45A 5-Pin PowerFLAT T/R - Tape and Reel (Alt: STL52N60DM6) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.3887 / $4.5774 | Buy Now |
DISTI #
STL52N60DM6
|
Avnet Silica | Transistor MOSFET N-CH 600V 45A 5-Pin PowerFLAT T/R (Alt: STL52N60DM6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL52N60DM6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL52N60DM6
STMicroelectronics
N-channel 600 V, 72 mOhm typ., 45 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 3000 | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.47 pF | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 174 W | |
Pulsed Drain Current-Max (IDM) | 128 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |