-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.061 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13520-1-ND
|
DigiKey | MOSFET N-CH 650V 4.3A 8POWERFLAT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5553 In Stock |
|
$6.1673 / $11.6000 | Buy Now |
DISTI #
STL57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL57N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7338 / $7.0234 | Buy Now |
DISTI #
511-STL57N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.061 Ohm 40 A Mdmesh M5 RoHS: Compliant | 2333 |
|
$6.0200 / $11.6000 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.061 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package RoHS: Compliant Min Qty: 1 | 2333 |
|
$7.1500 / $11.3700 | Buy Now |
|
Future Electronics | POWER FLAT MLPD 8X8 4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.9100 | Buy Now |
|
Future Electronics | POWER FLAT MLPD 8X8 4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$5.9100 | Buy Now |
|
Bristol Electronics | 1242 |
|
RFQ | ||
|
Quest Components | 993 |
|
$14.3520 / $21.5280 | Buy Now | |
DISTI #
STL57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL57N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7338 / $7.0234 | Buy Now |
DISTI #
STL57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 40A 4-Pin Power Flat T/R - Tape and Reel (Alt: STL57N65M5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.7338 / $7.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL57N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL57N65M5
STMicroelectronics
N-channel 650 V, 0.061 Ohm typ., 22.5 A MDmesh M5 Power MOSFET in a PowerFLAT 8x8 HV package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, HV, POWERFLAT-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 960 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PSSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |