-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-channel -40 V, 0.0115 Ohm typ., -60 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STL60P4LLF6 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7619
|
Newark | Mosfet, P-Ch, 40V, 60A, Powerflat, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:60A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STL60P4LLF6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3663 |
|
$0.9400 / $1.7300 | Buy Now |
DISTI #
STL60P4LLF6
|
Avnet Americas | Trans MOSFET N-CH 40V 60A 8-Pin Power Flat T/R - Tape and Reel (Alt: STL60P4LLF6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5313 / $0.5647 | Buy Now |
|
STMicroelectronics | P-channel -40 V, 0.0115 Ohm typ., -60 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package RoHS: Compliant Min Qty: 1 | 2757 |
|
$0.7000 / $1.7400 | Buy Now |
DISTI #
STL60P4LLF6
|
TME | Transistor: P-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.6700 / $1.1900 | RFQ |
DISTI #
STL60P4LLF6
|
Avnet Silica | Trans MOSFET N-CH 40V 60A 8-Pin Power Flat T/R (Alt: STL60P4LLF6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 322 |
|
RFQ | |
DISTI #
STL60P4LLF6
|
EBV Elektronik | Trans MOSFET N-CH 40V 60A 8-Pin Power Flat T/R (Alt: STL60P4LLF6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 40V 60A 100W 15m4.5V6.5A 1 piece P-channel PowerFlat-8 MOSFETs ROHS | 529 |
|
$0.6697 / $1.2941 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 40V 60A 8POWERFLAT | 19250 |
|
$0.6845 / $0.8841 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STL60P4LLF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL60P4LLF6
STMicroelectronics
P-channel -40 V, 0.0115 Ohm typ., -60 A STripFET F6 Power MOSFET in a PowerFLAT 5x6 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.019 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STL60P4LLF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL60P4LLF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDWS9509L-F085 | onsemi | $0.8177 | P-Channel Logic Level Power Trench® MOSFET -40V, -65A, 8mΩ P-Channel Logic Level Power Trench® MOSFET, DFNW-8, 3000-REEL, Automotive Qualified | STL60P4LLF6 vs FDWS9509L-F085 |
IPD70P04P409ATMA2 | Infineon Technologies AG | $0.7853 | Power Field-Effect Transistor, 73A I(D), 40V, 0.0089ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO252-3-313, 3/2 PIN | STL60P4LLF6 vs IPD70P04P409ATMA2 |
IPI80P04P4L08AKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | STL60P4LLF6 vs IPI80P04P4L08AKSA1 |
IPD70P04P409ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 73A I(D), 40V, 0.0089ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | STL60P4LLF6 vs IPD70P04P409ATMA1 |
IPB70P04P409ATMA2 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, | STL60P4LLF6 vs IPB70P04P409ATMA2 |
IPB70P04P4-09 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 72A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STL60P4LLF6 vs IPB70P04P4-09 |
IPB70P04P409ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 72A I(D), 40V, 0.0094ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | STL60P4LLF6 vs IPB70P04P409ATMA1 |