Part Details for STL80N4LLF3 by STMicroelectronics
Overview of STL80N4LLF3 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STL80N4LLF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752116
|
element14 Asia-Pacific | MOSFET, N CH, 40V, 80A, POWERFLAT6X5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0128 / $2.2164 | Buy Now |
DISTI #
1752116RL
|
element14 Asia-Pacific | MOSFET, N CH, 40V, 80A, POWERFLAT6X5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0128 / $1.4678 | Buy Now |
DISTI #
1752116
|
Farnell | MOSFET, N CH, 40V, 80A, POWERFLAT6X5 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7855 | Buy Now |
Part Details for STL80N4LLF3
STL80N4LLF3 CAD Models
STL80N4LLF3 Part Data Attributes
|
STL80N4LLF3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STL80N4LLF3
STMicroelectronics
20A, 40V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, POWERFLAT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for STL80N4LLF3
This table gives cross-reference parts and alternative options found for STL80N4LLF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL80N4LLF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL70N4LLF5 | Automotive-grade N-channel 40 V, 6.1 mOhm typ., 18 A STripFET F5 Power MOSFET in a PowerFLAT 5x6 package | STMicroelectronics | STL80N4LLF3 vs STL70N4LLF5 |