Part Details for STLJS050N12MCLLTAG by onsemi
Overview of STLJS050N12MCLLTAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLJS050N12MCLLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STLJS050N12MCLLTAG
|
Avnet Asia | Transistor MOSFET N-CH 120V 4.5A 6-Pin UDFN T/R (Alt: STLJS050N12MCLLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for STLJS050N12MCLLTAG
STLJS050N12MCLLTAG CAD Models
STLJS050N12MCLLTAG Part Data Attributes:
|
STLJS050N12MCLLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
STLJS050N12MCLLTAG
onsemi
MOSFET - Power, Single, N-Channel, Shielded Gate, PowerTrench®, 120 V, 50.6 mΩ, 4.5 A MOSFET - Power, Single, N-Channel, Shielded Gate, PowerTrench®, 120 V, 50.6 mΩ, 4.5 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 517DZ | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |