Part Details for STLVDS051BTR by STMicroelectronics
Overview of STLVDS051BTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLVDS051BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDSO16 | 5000 |
|
$0.8400 / $2.0000 | Buy Now |
Part Details for STLVDS051BTR
STLVDS051BTR CAD Models
STLVDS051BTR Part Data Attributes
|
STLVDS051BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS051BTR
STMicroelectronics
DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.7 ns | |
Width | 4.4 mm |
Alternate Parts for STLVDS051BTR
This table gives cross-reference parts and alternative options found for STLVDS051BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS051BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS050PWR | Dual LVDS transceiver 16-TSSOP | Texas Instruments | STLVDS051BTR vs SN65LVDS050PWR |
SN65LVDS050IDR | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | STLVDS051BTR vs SN65LVDS050IDR |
PI90LV050L | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | STLVDS051BTR vs PI90LV050L |
SN65LVDS050D | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS051BTR vs SN65LVDS050D |
SN65LVDS050PW | Dual LVDS transceiver 16-TSSOP | Texas Instruments | STLVDS051BTR vs SN65LVDS050PW |
SN65LVDS050MPWREP | LINE TRANSCEIVER, PDSO16, SOP-16 | Texas Instruments | STLVDS051BTR vs SN65LVDS050MPWREP |
SN65LVDS050DR | Dual LVDS transceiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS051BTR vs SN65LVDS050DR |
PI90LV050LE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, GREEN, TSSOP-16 | Pericom Semiconductor Corporation | STLVDS051BTR vs PI90LV050LE |
SN65LVDS050ID | DUAL LINE TRANSCEIVER, PDSO16 | Texas Instruments | STLVDS051BTR vs SN65LVDS050ID |