Part Details for STLVDS32BDR by STMicroelectronics
Overview of STLVDS32BDR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for STLVDS32BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2148-1-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1818 In Stock |
|
$2.1157 / $4.2200 | Buy Now |
|
Bristol Electronics | 2413 |
|
RFQ | ||
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 578 |
|
$2.0044 / $5.0109 | Buy Now |
Part Details for STLVDS32BDR
STLVDS32BDR CAD Models
STLVDS32BDR Part Data Attributes
|
STLVDS32BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS32BDR
STMicroelectronics
QUAD LINE RECEIVER, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for STLVDS32BDR
This table gives cross-reference parts and alternative options found for STLVDS32BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS32BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV048ATMX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BDR vs DS90LV048ATMX/NOPB |
SN65LVDS32BDR | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | STLVDS32BDR vs SN65LVDS32BDR |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BDR vs DS90LV048ATM/NOPB |
STLVDS32AD | QUAD LINE RECEIVER, PDSO16, SOP-16 | STMicroelectronics | STLVDS32BDR vs STLVDS32AD |
SN65LVDS3486DRG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS32BDR vs SN65LVDS3486DRG4 |
SN65LVDS3486BDRG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | STLVDS32BDR vs SN65LVDS3486BDRG4 |
SN65LVDS32AD | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | STLVDS32BDR vs SN65LVDS32AD |
PI90LV032AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 | Pericom Semiconductor Corporation | STLVDS32BDR vs PI90LV032AWE |
DS90LV032ATM | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BDR vs DS90LV032ATM |
DS90LV032TMX | IC LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BDR vs DS90LV032TMX |