Part Details for STLVDS32BTR by STMicroelectronics
Overview of STLVDS32BTR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for STLVDS32BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4748-1-ND
|
DigiKey | IC RECEIVER 0/4 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6692 In Stock |
|
$2.1157 / $4.2200 | Buy Now |
DISTI #
STLVDS32BTR
|
Avnet Americas | LVDS Receiver 16-Pin TSSOP T/R - Tape and Reel (Alt: STLVDS32BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for STLVDS32BTR
STLVDS32BTR CAD Models
STLVDS32BTR Part Data Attributes
|
STLVDS32BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS32BTR
STMicroelectronics
QUAD LINE DRIVER, PDSO16, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for STLVDS32BTR
This table gives cross-reference parts and alternative options found for STLVDS32BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS32BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV032ATMTC/NOPB | 3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS32BTR vs DS90LV032ATMTC/NOPB |
SN65LVDS32PWRG4 | 400-Mbps LVDS quad high speed differential receiver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS32BTR vs SN65LVDS32PWRG4 |
PI90LV032AL | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pericom Semiconductor Corporation | STLVDS32BTR vs PI90LV032AL |
DS90LV032ATMTCX/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BTR vs DS90LV032ATMTCX/NOPB |
PI90LV032ALE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 | Diodes Incorporated | STLVDS32BTR vs PI90LV032ALE |
DS90LV032ATMTC/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BTR vs DS90LV032ATMTC/NOPB |
DS90LV032ATMTC | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS32BTR vs DS90LV032ATMTC |
SN65LVDS32PWG4 | Quad LVDS Receiver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS32BTR vs SN65LVDS32PWG4 |
DS90LV032ATMTCX/NOPB | 3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS32BTR vs DS90LV032ATMTCX/NOPB |
DS90LV032ATMTC | 3-V 400-Mbps LVDS quad differential line receiver 16-TSSOP -40 to 85 | Texas Instruments | STLVDS32BTR vs DS90LV032ATMTC |