Part Details for STLVDS3486BTR by STMicroelectronics
Overview of STLVDS3486BTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLVDS3486BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, PDSO16 | 9998 |
|
$1.3650 / $3.9000 | Buy Now |
Part Details for STLVDS3486BTR
STLVDS3486BTR CAD Models
STLVDS3486BTR Part Data Attributes
|
STLVDS3486BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS3486BTR
STMicroelectronics
QUAD LINE RECEIVER, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for STLVDS3486BTR
This table gives cross-reference parts and alternative options found for STLVDS3486BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS3486BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486DG4 | Quad LVDS receiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BTR vs SN65LVDS3486DG4 |
SN75175D-00 | DUAL LINE RECEIVER, PDSO16 | Texas Instruments | STLVDS3486BTR vs SN75175D-00 |
SN65LVDS048DR | LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BTR vs SN65LVDS048DR |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | STLVDS3486BTR vs 5962-7802001MFA |
DS96F175ME | QUAD LINE RECEIVER, CQCC20, LCC-20 | Texas Instruments | STLVDS3486BTR vs DS96F175ME |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BTR vs DS34C87TMX |
DS34C86TN/NOPB | QUAD LINE RECEIVER, PDIP16, DIP-16 | Texas Instruments | STLVDS3486BTR vs DS34C86TN/NOPB |
AM26LS31CD-00 | QUAD LINE DRIVER, PDSO16 | Texas Instruments | STLVDS3486BTR vs AM26LS31CD-00 |
AM26LS32AMJ883B | QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | STLVDS3486BTR vs AM26LS32AMJ883B |
DS90C031E-MIL | QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | STLVDS3486BTR vs DS90C031E-MIL |