There are no models available for this part yet.
Overview of STM 106 G-RA by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4173- | Coilcraft Inc | Transformer, for STM PM8803, SMT, RoHS | |
HA3691- | Coilcraft Inc | Transformer, for STM PM8803, SMT, RoHS | |
894D115AGI-04LFT | Renesas Electronics Corporation | OC-12/STM-4 AND OC-3/STM-1 CLOCK/DATA RECOVERY DEVICE |
Price & Stock for STM 106 G-RA by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STM106G-RA
|
TME | Switch: toggle, Pos: 3, SPDT, (ON)-OFF-(ON), 6A/125VAC, 6A/6VDC Min Qty: 1 | 0 |
|
$7.3300 / $12.1400 | RFQ | |
DISTI #
STM 106 G-RA
|
Avnet Abacus | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket (Alt: STM 106 G-RA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for STM 106 G-RA by knitter-switch
Part Data Attributes for STM 106 G-RA by knitter-switch
STM 106 G-RA
knitter-switch
|
|
---|---|
Samacsys Manufacturer
|
KNITTER-SWITCH
|
Want to compare parts?
-
STM 106 G-RAknitter-switchVS
-