Part Details for STM 106 G-VM by knitter-switch
Overview of STM 106 G-VM by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4173- | Coilcraft Inc | Transformer, for STM PM8803, SMT, RoHS | |
HA3691- | Coilcraft Inc | Transformer, for STM PM8803, SMT, RoHS | |
894D115AGI-04LFT | Renesas Electronics Corporation | OC-12/STM-4 AND OC-3/STM-1 CLOCK/DATA RECOVERY DEVICE |
Price & Stock for STM 106 G-VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM 106 G-VM
|
Avnet Abacus | Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket (Alt: STM 106 G-VM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |