Part Details for STM-40-40 by ZAMEL
Overview of STM-40-40 by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM-40-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM-40-40
|
TME | Contactor: 4-pole installation, 40A, 230VAC, NO x4, -5÷60°C Min Qty: 1 | 11 |
|
$30.4700 / $34.2700 | Buy Now |