Part Details for STM00911378PCN by TE Connectivity
Overview of STM00911378PCN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM00911378PCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4589
|
Newark | Stm00911378Pcn = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity STM00911378PCN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.7100 / $223.2800 | Buy Now |
DISTI #
STM00911378PCN-ND
|
DigiKey | CONN D-TYPE PLUG 9POS SLDR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71710521
|
RS | TE, A&D Connectors, Relay, STM00911378PCN = SMT CONN | TE Connectivity STM00911378PCN RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$255.8200 / $290.7100 | RFQ |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
000000000003354304
|
Sager | Headers & Wire Housings STM00911378PCN = SMT CONN | 0 |
|
Buy Now |
Part Details for STM00911378PCN
STM00911378PCN CAD Models
STM00911378PCN Part Data Attributes
|
STM00911378PCN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM00911378PCN
TE Connectivity
9 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |