Part Details for STM009L2AN by TE Connectivity
Overview of STM009L2AN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for STM009L2AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3188
|
Newark | Stm009L2An = Smt Conn |Nanonics Te Connectivity STM009L2AN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$307.3700 / $324.9400 | Buy Now |
DISTI #
STM009L2AN-ND
|
DigiKey | STM009L2AN = SMT CONN Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.2260 | Buy Now |
DISTI #
571-STM009L2AN
|
Mouser Electronics | Rectangular MIL Spec Connectors STM009L2AN=SMT CONN | 0 |
|
$297.1300 / $308.1800 | Order Now |
|
Onlinecomponents.com | STM009L2AN = SMT CONN | 0 |
|
$255.5000 / $475.6900 | Buy Now |
|
Master Electronics | STM009L2AN = SMT CONN | 0 |
|
$255.5000 / $475.6900 | Buy Now |
Part Details for STM009L2AN
STM009L2AN CAD Models
STM009L2AN Part Data Attributes
|
STM009L2AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009L2AN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.126 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |