Part Details for STM009L42KN by TE Connectivity
Overview of STM009L42KN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for STM009L42KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3193
|
Newark | Stm009L42Kn = Smt Conn |Nanonics Te Connectivity STM009L42KN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.0600 / $263.6000 | Buy Now |
Part Details for STM009L42KN
STM009L42KN CAD Models
STM009L42KN Part Data Attributes
|
STM009L42KN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009L42KN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.223 inch | |
Body Length | 0.309 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009L42KN
This table gives cross-reference parts and alternative options found for STM009L42KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009L42KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L42KN vs 1589459-6 |
STM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs STM009L2N |
USS009L2T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM009L42KN vs USS009L2T |
2-1589462-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009L42KN vs 2-1589462-7 |
STM009M5LQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs STM009M5LQ |
STM009L2CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs STM009L2CN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs STM009M5PQ |
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L42KN vs 1589470-1 |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs 1589479-5 |
STM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L42KN vs STM009L2SN |