Part Details for STM009L44PQ by TE Connectivity
Overview of STM009L44PQ by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM009L44PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3195
|
Newark | Stm009L44Pq = Smt Conn |Nanonics Te Connectivity STM009L44PQ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.8900 / $271.8900 | Buy Now |
Part Details for STM009L44PQ
STM009L44PQ CAD Models
STM009L44PQ Part Data Attributes
|
STM009L44PQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009L44PQ
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.223 inch | |
Body Length | 0.309 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009L44PQ
This table gives cross-reference parts and alternative options found for STM009L44PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009L44PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L44PQ vs 1589459-6 |
STM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs STM009L2N |
USS009L2T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM009L44PQ vs USS009L2T |
2-1589462-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009L44PQ vs 2-1589462-7 |
STM009M5LQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs STM009M5LQ |
STM009L2CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs STM009L2CN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs STM009M5PQ |
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L44PQ vs 1589470-1 |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs 1589479-5 |
STM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L44PQ vs STM009L2SN |