Part Details for STM009L8HN by TE Connectivity
Overview of STM009L8HN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM009L8HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM009L8HN-ND
|
DigiKey | CONN D-TYPE RCPT 9POS SMD SLDR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71709817
|
RS | TE, A&D Connectors, Relay, STM009L8HN = SMT CONN | TE Connectivity STM009L8HN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$314.6700 / $338.3700 | RFQ |
Part Details for STM009L8HN
STM009L8HN CAD Models
STM009L8HN Part Data Attributes
|
STM009L8HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009L8HN
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.126 inch | |
Body Depth | 0.253 inch | |
Body Length | 0.309 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for STM009L8HN
This table gives cross-reference parts and alternative options found for STM009L8HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009L8HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L8HN vs 1589459-6 |
STM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs STM009L2N |
USS009L2T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM009L8HN vs USS009L2T |
2-1589462-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009L8HN vs 2-1589462-7 |
STM009M5LQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs STM009M5LQ |
STM009L2CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs STM009L2CN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs STM009M5PQ |
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009L8HN vs 1589470-1 |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs 1589479-5 |
STM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009L8HN vs STM009L2SN |