There are no models available for this part yet.
Overview of STM009M6AQ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for STM009M6AQ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1589487-6
|
TTI | Rectangular MIL Spec Connectors STM009M6AQ Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$351.4800 | Buy Now |
CAD Models for STM009M6AQ by TE Connectivity
Part Data Attributes for STM009M6AQ by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Depth
|
0.125 inch
|
Body Length
|
0.309 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.04 inch
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Alternate Parts for STM009M6AQ
This table gives cross-reference parts and alternative options found for STM009M6AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009M6AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589459-6 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009M6AQ vs 1589459-6 |
STM009L2N | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs STM009L2N |
USS009L2T | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | STM009M6AQ vs USS009L2T |
2-1589462-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM009M6AQ vs 2-1589462-7 |
STM009M5LQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs STM009M5LQ |
STM009L2CN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs STM009L2CN |
STM009M5PQ | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs STM009M5PQ |
1589470-1 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | STM009M6AQ vs 1589470-1 |
1589479-5 | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs 1589479-5 |
STM009L2SN | D Nanominiature Connector, 9 Contact(s), Female, Solder Terminal | TE Connectivity | STM009M6AQ vs STM009L2SN |