Part Details for STM009PC2DM048Q by TE Connectivity
Overview of STM009PC2DM048Q by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM009PC2DM048Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3210
|
Newark | Stm009Pc2Dm048Q = Wdualobe |Nanonics Te Connectivity STM009PC2DM048Q RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$359.1700 / $379.7000 | Buy Now |
DISTI #
STM009PC2DM048Q-ND
|
DigiKey | WDUALOBE CONNECTOR Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$360.1710 | Buy Now |
DISTI #
571-STM009PC2DM048Q
|
Mouser Electronics | Specialized Cables STM009PC2DM048Q = Wdualobe RoHS: Compliant | 0 |
|
$360.1800 | Order Now |
|
Onlinecomponents.com | Cable Assembly Flat Ribbon 1.219m 30AWG Rectangular 9 POS PL RoHS: Compliant |
1 In Stock |
|
$367.9500 / $412.8400 | Buy Now |
|
Master Electronics | Cable Assembly Flat Ribbon 1.219m 30AWG Rectangular 9 POS PL RoHS: Compliant |
1 In Stock |
|
$367.9500 / $412.8400 | Buy Now |
Part Details for STM009PC2DM048Q
STM009PC2DM048Q CAD Models
STM009PC2DM048Q Part Data Attributes
|
STM009PC2DM048Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM009PC2DM048Q
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM009PC2DM048Q
This table gives cross-reference parts and alternative options found for STM009PC2DM048Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM009PC2DM048Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM009PC2DXM01Q | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs STM009PC2DXM01Q |
SSL009PC2DC003 | D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM009PC2DM048Q vs SSL009PC2DC003 |
STL00911500PCN | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs STL00911500PCN |
SSM009PC2DM010N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs SSM009PC2DM010N |
5-1589455-8 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs 5-1589455-8 |
SSL009PC2DCC03N | D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | STM009PC2DM048Q vs SSL009PC2DCC03N |
2-1589473-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs 2-1589473-6 |
5-1589475-4 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs 5-1589475-4 |
STM009PC2DC003N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs STM009PC2DC003N |
6-1589455-1 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | STM009PC2DM048Q vs 6-1589455-1 |