-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F030C6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6995
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32F030C6T6TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9114 |
|
$1.1200 / $1.5100 | Buy Now |
DISTI #
01AM0679
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32F030C6T6TR RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
STM32F030C6T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F030C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8934 / $0.9493 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 3128 |
|
$1.1100 / $1.8100 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ | ||
|
Bristol Electronics | 1228 |
|
RFQ | ||
DISTI #
STM32F030C6T6TR
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP48, 2.4÷3.6VDC, STM32F0 Min Qty: 1 | 0 |
|
$0.9000 / $1.7300 | RFQ |
|
ComSIT USA | VALUE-LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F030C6T6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R (Alt: STM32F030C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 156000 |
|
Buy Now | |
DISTI #
C1S730200919520
|
Chip One Stop | Microcontrollers RoHS: Compliant Container: Cut Tape | 2350 |
|
$0.7260 / $0.8340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030C6T6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F030C6T6 | STMicroelectronics | $1.6476 | Mainstream Arm Cortex-M0 Value line MCU with 32 Kbytes of Flash memory, 48 MHz CPU | STM32F030C6T6TR vs STM32F030C6T6 |
STM32F051C4U6 | STMicroelectronics | $1.8613 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C4U6 |
STM32F051C6T7TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C6T7TR |
STM32F051C6T6 | STMicroelectronics | $2.6794 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C6T6 |
STM32F051C8U7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C8U7 |
STM32F051C6T6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C6T6TR |
STM32F051C8U6 | STMicroelectronics | $0.9047 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C8U6 |
STM32F051C4T6 | STMicroelectronics | $1.9250 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STM32F030C6T6TR vs STM32F051C4T6 |
STM32F031C4T6TR | STMicroelectronics | $1.9927 | Mainstream Arm Cortex-M0 Access line MCU with 16 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F030C6T6TR vs STM32F031C4T6TR |
STM32F031C6T7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F030C6T6TR vs STM32F031C6T7 |