-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1094
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F030RCT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18571 |
|
$1.6600 | Buy Now |
DISTI #
STM32F030RCT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F030RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 960 |
|
$1.8103 / $1.9235 | Buy Now |
DISTI #
52Y1094
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Bulk (Alt: 52Y1094) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 6281 Partner Stock |
|
$2.4200 / $3.2800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU RoHS: Compliant Min Qty: 1 | 4866 |
|
$1.9900 / $3.0400 | Buy Now |
DISTI #
STM32F030RCT6
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP64, 2.4÷3.6VDC, STM32F0 Min Qty: 1 | 237 |
|
$2.4800 / $4.0200 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
SMC-STM32F030RCT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 831018 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 6620 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1080 |
|
RFQ | |
DISTI #
STM32F030RCT6
|
Avnet Silica | (Alt: STM32F030RCT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 3200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F030RCT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F030RCT6
STMicroelectronics
Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 2-CH INTERNAL ADC | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F030RCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F030RCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F030RCT6TR | STMicroelectronics | $3.0930 | Mainstream Arm Cortex-M0 Value line MCU with 256 Kbytes of Flash memory, 48 MHz CPU | STM32F030RCT6 vs STM32F030RCT6TR |