-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F031F6P6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3523
|
Newark | Mcu, 32Bit, 48Mhz, Tssop-20, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F031F6P6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 354 |
|
$0.6740 | Buy Now |
DISTI #
16AC3523
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20-Pin TSSOP Tray - Bulk (Alt: 16AC3523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 349 Partner Stock |
|
$1.2900 / $2.5400 | Buy Now |
DISTI #
STM32F031F6P6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20-Pin TSSOP Tray - Rail/Tube (Alt: STM32F031F6P6) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1763 / $1.2483 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control RoHS: Compliant Min Qty: 1 | 374 |
|
$1.3800 / $2.4900 | Buy Now |
DISTI #
STM32F031F6P6
|
TME | IC: STM32 ARM microcontroller, 48MHz, TSSOP20, 2÷3.6VDC, STM32F0 Min Qty: 1 | 0 |
|
$1.4500 / $2.0700 | RFQ |
DISTI #
STM32F031F6P6
|
Avnet Silica | MCU 32Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20Pin TSSOP Tray (Alt: STM32F031F6P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 14 Weeks, 0 Days | Silica - 1184 |
|
Buy Now | |
DISTI #
STM32F031F6P6
|
EBV Elektronik | MCU 32Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 20Pin TSSOP Tray (Alt: STM32F031F6P6) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 14 Weeks, 0 Days | EBV - 962 |
|
Buy Now | |
|
LCSC | ARM-M0 48MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS | 2146 |
|
$0.6926 / $1.2942 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 20TSSOP | 40700 |
|
$1.3304 / $1.9955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031F6P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031F6P6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031F6P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031F6P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F031F6P7 | STMicroelectronics | $1.7960 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STM32F031F6P6 vs STM32F031F6P7 |
STM32F031F6P6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PDSO20, 6.50 X 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-20 | STM32F031F6P6 vs STM32F031F6P6XXX |
STM32F031F6P7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PDSO20, 6.50 X 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-20 | STM32F031F6P6 vs STM32F031F6P7XXX |
STM32F050F6P7AXXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F6P7AXXX |
STM32F050F4P7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F4P7XXX |
STM32F050F6P7ATR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F6P7ATR |
STM32F050F4P7AXXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F4P7AXXX |
STM32F050F4P6A | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PDSO20 | STM32F031F6P6 vs STM32F050F4P6A |
STM32F050F4P7ATR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F4P7ATR |
STM32F050F6P6ATR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F031F6P6 vs STM32F050F6P6ATR |