-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F072RBT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0286
|
Newark | 32 Bit Microcontroller, Usb Line, Arm Cortex-M0, 48 Mhz, 128 Kb, 16 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F072RBT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3834 |
|
$3.6700 / $4.0000 | Buy Now |
DISTI #
75X0286
|
Avnet Americas | - Bulk (Alt: 75X0286) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$4.2300 / $6.1900 | Buy Now |
DISTI #
STM32F072RBT6
|
Avnet Americas | - Trays (Alt: STM32F072RBT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.5134 / $2.6705 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions COO: China RoHS: Compliant Min Qty: 1 | 240 |
|
$2.9300 / $5.0900 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-64 Min Qty: 160 Package Multiple: 160 |
1756 null |
|
$2.4400 / $2.5200 | Buy Now |
DISTI #
STM32F072RBT6
|
TME | IC: STM32 ARM microcontroller, 48MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 642 |
|
$4.4300 / $5.9300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F072RBT6
|
Avnet Silica | (Alt: STM32F072RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
DISTI #
STM32F072RBT6
|
EBV Elektronik | (Alt: STM32F072RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 10080 |
|
Buy Now | |
|
LCSC | ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 3282 |
|
$0.8148 / $1.5694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072RBT6
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 27.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072RBT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072RBT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072RBT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F072RBT6 vs STM32F072RBT6XXXTR |
The maximum clock frequency of the STM32F072RBT6 is 48 MHz.
You can configure the clock settings using the Clock Control Register (RCC) and the Power Control Register (PWR). Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
The USART interface on the STM32F072RBT6 can be used for serial communication. You need to configure the USART registers (USARTx_CR1, USARTx_CR2, etc.) and enable the USART clock. Refer to the STM32F0 datasheet and the STM32F0 reference manual for more information.
The power consumption of the STM32F072RBT6 depends on the operating frequency, voltage, and mode of operation. Refer to the STM32F0 datasheet for the typical power consumption values.