-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F302RBT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F302RBT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.1489 / $3.3457 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators RoHS: Compliant Min Qty: 1 | 711 |
|
$3.2800 / $4.3800 | Buy Now |
DISTI #
STM32F302RBT6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 151 |
|
$5.5600 / $7.0600 | Buy Now |
DISTI #
STM32F302RBT6
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F302RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200790129
|
Chip1Stop | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 960 |
|
$2.9500 / $3.0200 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure64-LQFP | 9312 |
|
$1.3720 / $1.6999 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MCU 32BIT 128KB FLASH 64LQFP | 2332 |
|
$1.4534 / $2.3430 | Buy Now |
DISTI #
STM32F302RBT6
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F302RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
LCSC | ARM-M4 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 2332 |
|
$1.5140 / $2.4406 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 64LQFP / MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray | 18695 |
|
$1.3920 / $1.7980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F302RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F302RBT6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 128 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |