-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F413VGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9564
|
Newark | Mcu, Arm Cortex-M4, 100Mhz, Lqfp-100, Product Range:Arm Cortex-M4 Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, No. Of I/O S:81I/O S Rohs Compliant: Yes |Stmicroelectronics STM32F413VGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3323 |
|
$5.8200 | Buy Now |
DISTI #
51AC9564
|
Avnet Americas | MCU 32 Bit ARM-Based 1MB Flash 100-pin LQFP - Bulk (Alt: 51AC9564) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 570 Partner Stock |
|
$7.9400 / $10.3700 | Buy Now |
DISTI #
STM32F413VGT6
|
Avnet Americas | MCU 32 Bit ARM-Based 1MB Flash 100-pin LQFP - Bulk (Alt: STM32F413VGT6) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8694 / $6.2363 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM RoHS: Compliant Min Qty: 1 | 577 |
|
$6.4300 / $12.6600 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
STM32F413VGT6
|
TME | IC: STM32 ARM microcontroller, 100MHz, LQFP100, 1.7÷3.6VDC Min Qty: 1 | 174 |
|
$8.2100 / $10.8300 | Buy Now |
|
ComSIT USA | ARM-CORTEX-M4 32BIT MCU+FPU RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F413VGT6
|
Avnet Silica | MCU 32 Bit ARM-Based 1MB Flash 100-pin LQFP (Alt: STM32F413VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 630 |
|
Buy Now | |
DISTI #
STM32F413VGT6
|
EBV Elektronik | MCU 32 Bit ARM-Based 1MB Flash 100-pin LQFP (Alt: STM32F413VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M4 100MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 95 |
|
$4.7012 / $5.4626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413VGT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 327680 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |