-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7033
|
Newark | Mcu, 32 Bit, 1.5Mb, 100Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:1.5Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Stmicroelectronics STM32F413ZHT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4086 |
|
$7.9400 / $14.4200 | Buy Now |
DISTI #
38AH9247
|
Newark | Stm32 High Performance Mcus |Stmicroelectronics STM32F413ZHT6 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 360 |
|
$8.3300 / $9.1700 | Buy Now |
DISTI #
STM32F413ZHT6
|
Avnet Americas | MCU 32 Bit ARM-Based 1.5MB Flash 144-pin LQFP - Bulk (Alt: STM32F413ZHT6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 360 |
|
$7.4041 / $7.8700 | Buy Now |
|
STMicroelectronics | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM RoHS: Compliant Min Qty: 1 | 345 |
|
$8.0500 / $12.7100 | Buy Now |
DISTI #
STM32F413ZHT6
|
TME | IC: STM32 ARM microcontroller, 100MHz, LQFP144, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$10.3500 / $14.6000 | RFQ |
DISTI #
STM32F413ZHT6
|
Avnet Silica | MCU 32 Bit ARM-Based 1.5MB Flash 144-pin LQFP (Alt: STM32F413ZHT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
DISTI #
STM32F413ZHT6
|
EBV Elektronik | MCU 32 Bit ARM-Based 1.5MB Flash 144-pin LQFP (Alt: STM32F413ZHT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | EBV - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F413ZHT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F413ZHT6
STMicroelectronics
High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-03-10 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 327680 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F413ZHT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F413ZHT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F413ZHT3TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F413ZHT6 vs STM32F413ZHT3TR |
STM32F413ZHJ3 | STMicroelectronics | Check for Price | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM | STM32F413ZHT6 vs STM32F413ZHJ3 |
STM32F413ZHJ6TR | STMicroelectronics | Check for Price | High-performance access line, Arm Cortex-M4 core with DSP and FPU, 1,5 MByte of Flash memory, 100 MHz CPU, ART Accelerator, DFSDM | STM32F413ZHT6 vs STM32F413ZHJ6TR |
STM32F413ZHT6TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F413ZHT6 vs STM32F413ZHT6TR |