-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9925
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Lqfp-176, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:2Mb Rohs Compliant: Yes |Stmicroelectronics STM32F427IIT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6528 |
|
$12.3300 / $17.8800 | Buy Now |
DISTI #
STM32F427IIT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin LQFP Tray - Trays (Alt: STM32F427IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 12075 |
|
$9.6827 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM RoHS: Compliant Min Qty: 1 | 1781 |
|
$9.8100 / $17.2500 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
STM32F427IIT6
|
TME | IC: STM32 ARM microcontroller, 180MHz, LQFP176, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$21.1900 / $29.3400 | RFQ |
DISTI #
SMC-STM32F427IIT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Container: Trays | 5315 |
|
RFQ | |
DISTI #
STM32F427IIT6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin LQFP Tray (Alt: STM32F427IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | Silica - 280 |
|
Buy Now | |
DISTI #
C1S730200785570
|
Chip1Stop | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 176-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray | 1971 |
|
$9.9800 / $11.9000 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MCU 32BIT 2MB FLASH 176LQFP | 285 |
|
$5.9870 / $6.3654 | Buy Now |
DISTI #
STM32F427IIT6
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 176-Pin LQFP Tray (Alt: STM32F427IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | EBV - 320 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F427IIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427IIT6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 140 | |
Number of Terminals | 176 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |