-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F469IIT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7819
|
Newark | Stm32F |Stmicroelectronics STM32F469IIT6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F469IIT6
|
Avnet Americas | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 2MB Flash 176-Pin LQFP Tray - Trays (Alt: STM32F469IIT6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$10.0916 / $10.7266 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI RoHS: Compliant Min Qty: 1 | 2396 |
|
$10.1900 / $19.1900 | Buy Now |
DISTI #
STM32F469IIT6
|
TME | IC: STM32 ARM microcontroller, 180MHz, LQFP176, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$13.9600 / $19.7600 | RFQ |
DISTI #
STM32F469IIT6
|
Avnet Silica | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 2MB Flash 176-Pin LQFP Tray (Alt: STM32F469IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | Silica - 360 |
|
Buy Now | |
DISTI #
C1S730201022344
|
Chip1Stop | Microcontrollers RoHS: Compliant Container: Tray | 373 |
|
$10.4000 / $11.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | ARM-M4 LQFP-17624x24 Microcontrollers MCU/MPU/SOC ROHS | 128 |
|
$11.5495 / $13.9466 | Buy Now |
DISTI #
STM32F469IIT6
|
EBV Elektronik | MCU STM32F ARM-Based 32-Bit Cortex-M4 RISC 2MB Flash 176-Pin LQFP Tray (Alt: STM32F469IIT6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days | EBV - 280 |
|
Buy Now | |
|
LCSC | ARM-M4 180MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS | 131 |
|
$10.8277 / $13.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F469IIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F469IIT6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 176 24x24x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-08-22 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Length | 24 mm | |
Number of I/O Lines | 131 | |
Number of Terminals | 176 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |