-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto,SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F730R8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2893
|
Newark | Mcu, 32Bit, 216Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F730R8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2609 |
|
$4.2900 / $5.0700 | Buy Now |
DISTI #
84AC2893
|
Avnet Americas | ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 64 KB - Bulk (Alt: 84AC2893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 383 Partner Stock |
|
$5.1500 / $7.2900 | Buy Now |
DISTI #
STM32F730R8T6
|
Avnet Americas | ARM MCU, STM32 Family STM32F7 Series Microcontrollers, ARM Cortex-M7, 32 bit, 216 MHz, 64 KB - Trays (Alt: STM32F730R8T6) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$3.4907 / $4.0277 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto,SDRAM COO: France RoHS: Compliant Min Qty: 1 | 661 |
|
$3.6200 / $6.1200 | Buy Now |
DISTI #
STM32F730R8T6
|
TME | IC: STM32 ARM microcontroller, 216MHz, LQFP64, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$4.3000 / $6.8200 | RFQ |
DISTI #
STM32F730R8T6
|
Avnet Silica | ARM MCU STM32 Family STM32F7 Series Microcontrollers ARM CortexM7 32 bit 216 MHz 64 KB (Alt: STM32F730R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
DISTI #
STM32F730R8T6
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 2869 |
|
$2.8900 / $4.7500 | Buy Now |
DISTI #
STM32F730R8T6
|
EBV Elektronik | ARM MCU STM32 Family STM32F7 Series Microcontrollers ARM CortexM7 32 bit 216 MHz 64 KB (Alt: STM32F730R8T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 3360 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 4736 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 64KB FLASH 64LQFP | 8301 |
|
$3.7749 / $5.6624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F730R8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F730R8T6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 64 Kbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, HW crypto,SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 64 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 282624 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 216 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F730R8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F730R8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F730R8T6TR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32F730R8T6 vs STM32F730R8T6TR |
The maximum clock frequency of the STM32F730R8T6 is 216 MHz.
The clock settings for the STM32F730R8T6 can be configured using the Clock Configuration Tool (CCT) software provided by STMicroelectronics or by manually configuring the registers using the STM32CubeMX software.
The STM32F730R8T6 has 64 KB of RAM and 64 KB of Flash memory.
The DMA controller on the STM32F730R8T6 can be used to transfer data between peripherals and memory without CPU intervention. This can be done by configuring the DMA channels, setting the transfer mode, and enabling the DMA controller.
The STM32F730R8T6 has several power consumption modes, including Sleep mode, Stop mode, and Standby mode, which can be used to reduce power consumption and extend battery life.