-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5135
|
Newark | Mcu, 32Bit, 216Mhz, Tfbga-216, Product Range:Stm32 Family Stm32F7 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:216Mhz, Program Memory Size:1Mb, No. Of Pins:216Pins Rohs Compliant: Yes |Stmicroelectronics STM32F746NGH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6429 |
|
$13.8500 / $20.0500 | Buy Now |
DISTI #
STM32F746NGH6
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 216-Pin TFBGA Tray - Trays (Alt: STM32F746NGH6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tray | 4600 |
|
$11.1235 / $11.8187 | Buy Now |
DISTI #
51Y5135
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex-M7 RISC 1MB Flash 216-Pin TFBGA Tray - Bulk (Alt: 51Y5135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 943 Partner Stock |
|
$16.2700 / $20.0500 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT RoHS: Compliant Min Qty: 1 | 9971 |
|
$12.3200 / $19.4300 | Buy Now |
DISTI #
STM32F746NGH6
|
TME | IC: STM32 ARM microcontroller, 216MHz, TFBGA216, 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$15.4400 / $22.2100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32F746NGH6
|
Avnet Silica | (Alt: STM32F746NGH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730200993850
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 958 |
|
$10.9000 / $16.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | ARM-MSeries TFBGA-216 Microcontrollers MCU/MPU/SOC ROHS | 1424 |
|
$7.4478 / $10.0366 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$25.0000 / $38.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F746NGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F746NGH6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 1 Mbyte of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-216 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B216 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 168 | |
Number of Terminals | 216 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F746NGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F746NGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F746NGH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F746NGH6 vs STM32F746NGH6XXX |