-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F769NIH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8753
|
Newark | Stm32F |Stmicroelectronics STM32F769NIH6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F769NIH6
|
Avnet Americas | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 216-Pin TFBGA Tray - Bulk (Alt: STM32F769NIH6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2637 / $14.0926 | Buy Now |
|
STMicroelectronics | High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM RoHS: Compliant Min Qty: 1 | 1824 |
|
$16.7700 / $21.5600 | Buy Now |
DISTI #
STM32F769NIH6
|
TME | IC: STM32 ARM microcontroller, 216MHz, TFBGA216, 1.7÷3.6VDC Min Qty: 1 | 99 |
|
$18.7700 / $25.7500 | Buy Now |
DISTI #
STM32F769NIH6
|
Avnet Silica | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 216-Pin TFBGA Tray (Alt: STM32F769NIH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
STM32F769NIH6
|
EBV Elektronik | MCU 32-Bit STM32F ARM-Based Cortex-M7 RISC 2MB Flash 216-Pin TFBGA Tray (Alt: STM32F769NIH6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 2080 |
|
Buy Now | |
|
LCSC | ARM-MSeries 216MHz TFBGA-216(13x13) Microcontrollers (MCU/MPU/SOC) ROHS | 2 |
|
$16.5049 / $20.2900 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 216TFBGA | 5835 |
|
$15.5598 / $23.3396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F769NIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F769NIH6
STMicroelectronics
High-performance and DSP with FPU, Arm Cortex-M7 MCU with 2 Mbytes of Flash memory, 216 MHz CPU, Art Accelerator, L1 cache, SDRAM, TFT, MIPI-DSI, JPEG codec, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-216 | |
Manufacturer Package Code | TFBGA 13X13X1.2 216L P 0.8 MM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO SUPPORTS MIPI-DSI, SPDIFRX RECEIVER INTERFACE | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B216 | |
Length | 13 mm | |
Number of I/O Lines | 159 | |
Number of Terminals | 216 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 544768 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 216 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F769NIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F769NIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F769NIH6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F769NIH6 vs STM32F769NIH6TR |
STM32F769NIH7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F769NIH6 vs STM32F769NIH7XXX |
STM32F769NIH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F769NIH6 vs STM32F769NIH6XXX |
STM32F769NIH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F769NIH6 vs STM32F769NIH7TR |