-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value-Line Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32G030K8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5638
|
Newark | Mcu, 32Bit, 64Mhz, Lqfp-32, Product Range:Stm32 Family Stm32G0 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32G030K8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3879 |
|
$0.7940 | Buy Now |
DISTI #
STM32G030K8T6
|
Avnet Americas | Microcontroller 32-bit ARM Cortex-M0+ RISC 64KB Flash 3.3V 32-Pin LQFP Tray - Tape and Reel (Alt: STM32G030K8T6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 1500 |
|
$0.7759 / $0.8244 | Buy Now |
DISTI #
39AH5638
|
Avnet Americas | Microcontroller 32-bit ARM Cortex-M0+ RISC 64KB Flash 3.3V 32-Pin LQFP Tray - Bulk (Alt: 39AH5638) Min Qty: 1 Package Multiple: 1 Container: Bulk | 673 Partner Stock |
|
$1.0200 / $1.5400 | Buy Now |
|
STMicroelectronics | Mainstream Value-Line Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V RoHS: Compliant Min Qty: 1 | 3938 |
|
$0.9400 / $1.2100 | Buy Now |
DISTI #
STM32G030K8T6
|
TME | IC: STM32 ARM microcontroller, 64MHz, LQFP32, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 126 |
|
$1.0400 / $1.6800 | Buy Now |
|
Ameya Holding Limited | Advanced Arm-based 32-bit MCUs | 10000 |
|
RFQ | |
DISTI #
STM32G030K8T6
|
Avnet Silica | Microcontroller 32bit ARM CortexM0 RISC 64KB Flash 33V 32Pin LQFP Tray (Alt: STM32G030K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730201267105
|
Chip One Stop | Microcontrollers RoHS: Compliant Container: Tray | 2868 |
|
$0.6940 / $0.7070 | Buy Now |
DISTI #
STM32G030K8T6
|
EBV Elektronik | Microcontroller 32bit ARM CortexM0 RISC 64KB Flash 33V 32Pin LQFP Tray (Alt: STM32G030K8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 5500 |
|
Buy Now | |
|
LCSC | ARM-M0 64MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 6287 |
|
$0.6130 / $1.1246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32G030K8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G030K8T6
STMicroelectronics
Mainstream Value-Line Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 8 Kbytes RAM, 64 MHz CPU, 2x USART, timers, ADC, comm. I/F, 2-3.6V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-08-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 5 | |
Number of I/O Lines | 29 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |