Part Details for STM32G050K8T6TR by STMicroelectronics
Overview of STM32G050K8T6TR by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM32G050K8T6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1483
|
Newark | Stm32G |Stmicroelectronics STM32G050K8T6TR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32G050K8T6TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0352 | Buy Now |
DISTI #
STM32G050K8T6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 64KB Flash 2V to 3.6V 32-Pin LQFP T/R - Tape and Reel (Alt: STM32G050K8T6TR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9189 | Buy Now |
DISTI #
511-STM32G050K8T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP 32 7x7x1.4 1 RoHS: Compliant | 0 |
|
$0.9960 / $1.0300 | Order Now |
DISTI #
STM32G050K8T6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 64KB Flash 2V to 3.6V 32-Pin LQFP T/R (Alt: STM32G050K8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32G050K8T6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex-M0+ RISC 64KB Flash 2V to 3.6V 32-Pin LQFP T/R (Alt: STM32G050K8T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32G050K8T6TR
STM32G050K8T6TR CAD Models
STM32G050K8T6TR Part Data Attributes
|
STM32G050K8T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32G050K8T6TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 30 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
RAM (bytes) | 18432 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |