-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H743VIT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8160
|
Newark | Stm32H |Stmicroelectronics STM32H743VIT6TR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32H743VIT6TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M7 RISC 2M-Byte Flash 1.62V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: STM32H743VIT6TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$9.1911 / $10.5146 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals COO: Malaysia RoHS: Compliant Min Qty: 1 | 1447 |
|
$10.5600 / $17.3900 | Buy Now |
DISTI #
STM32H743VIT6TR
|
Avnet Silica | MCU 32Bit ARM CortexM7 RISC 2MByte Flash 162V to 36V 100Pin LQFP TR (Alt: STM32H743VIT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
STM32H743VIT6TR
|
EBV Elektronik | MCU 32Bit ARM CortexM7 RISC 2MByte Flash 162V to 36V 100Pin LQFP TR (Alt: STM32H743VIT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 6123 |
|
RFQ | |
|
Win Source Electronics | CONTROLLER / PROCESSOR | 13160 |
|
$5.7063 / $7.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H743VIT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743VIT6TR
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, Art Accelerator, L1 cache, external memory interface, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2016-10-19 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 8 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 11 | |
Number of Terminals | 100 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 480 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The STM32H743VIT6TR can operate in a temperature range of -40°C to 125°C (junction temperature). However, the recommended operating temperature range is -40°C to 85°C.
The clock tree configuration depends on the specific application requirements. However, a general approach is to use the HSE (High-Speed External) clock as the main clock source, and then configure the PLL (Phase-Locked Loop) to generate the desired clock frequencies for the CPU, peripherals, and buses. The STM32CubeMX tool can be used to generate the clock configuration code.
The maximum frequency for the CPU is 480 MHz, and the maximum frequency for the peripherals depends on the specific peripheral and the clock configuration. For example, the maximum frequency for the SPI peripheral is 100 MHz.
To optimize power consumption, use the low-power modes (Sleep, Stop, and Standby) provided by the STM32H7 series. Additionally, use the peripherals' low-power modes, disable unused peripherals, and optimize the clock configuration to reduce power consumption. The STM32CubeMX tool can be used to generate the power optimization code.
The STM32H743VIT6TR has 1 MB of Flash memory and 864 KB of SRAM (including 256 KB of TCM RAM for data and 512 KB of DTCM RAM for data and code).