-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H753BIT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2850997
|
Farnell | MCU, ARM CORTEX-M7, 400MHZ, LQFP-208 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1324 |
|
$13.0598 / $19.8688 | Buy Now |
DISTI #
STM32H753BIT6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Trays (Alt: STM32H753BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 3672 |
|
$10.7241 / $11.3944 | Buy Now |
DISTI #
52AC7531
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M7 RISC 2MB Flash 1.8V/2.5V/3.3V 208-Pin LQFP Tray - Bulk (Alt: 52AC7531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$13.6000 / $19.3700 | Buy Now |
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals RoHS: Compliant Min Qty: 1 | 554 |
|
$11.9900 / $18.9800 | Buy Now |
DISTI #
STM32H753BIT6
|
TME | IC: STM32 ARM microcontroller, 480MHz, LQFP208, 1.62÷3.6VDC Min Qty: 1 | 22 |
|
$14.8800 / $19.7000 | Buy Now |
DISTI #
STM32H753BIT6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M7 RISC 2MB Flash 18V25V33V 208Pin LQFP Tray (Alt: STM32H753BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 0 Days | Silica - 288 |
|
Buy Now | |
DISTI #
STM32H753BIT6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M7 RISC 2MB Flash 18V25V33V 208Pin LQFP Tray (Alt: STM32H753BIT6) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 208LQFP / ARM® Cortex®-M7 series Microcontroller IC 32-Bit Single-Core 480MHz 2MB (2M x 8) FLASH 208-LQFP (28x28) | 540 |
|
$27.5433 / $41.3149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32H753BIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H753BIT6
STMicroelectronics
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 2MBytes of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, HW crypto, large set of peripherals
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY: HDMI, SPDIFRX(4), SWPMI, MDIO | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Number of I/O Lines | 168 | |
Number of Terminals | 208 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1085440 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |