-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9574
|
Newark | Mcu, Arm Cortex-M0+, 32Mhz, Ufqfpn-38, Product Range:Arm Cortex-M0+ Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Stmicroelectronics STM32L031G6U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 629 |
|
$1.1900 / $1.5200 | Buy Now |
DISTI #
51AC9574
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray - Bulk (Alt: 51AC9574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 629 Partner Stock |
|
$1.2100 / $2.0400 | Buy Now |
DISTI #
STM32L031G6U6
|
Avnet Americas | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray - Bulk (Alt: STM32L031G6U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9666 / $1.0270 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU RoHS: Compliant Min Qty: 1 | 19391 |
|
$1.0900 / $1.8300 | Buy Now |
|
ComSIT USA | ACCESS LINE ULTRA-LOW-POWER 32-BIT MCU ARM RISC Microcontroller, 32-Bit, 32MHz, CMOS RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM32L031G6U6
|
Avnet Silica | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray (Alt: STM32L031G6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | Silica - 39690 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7243 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | ARM-MSeries UFQFPN-284x4 Microcontrollers MCU/MPU/SOC ROHS | 7662 |
|
$0.5083 / $0.7891 | Buy Now |
DISTI #
STM32L031G6U6
|
EBV Elektronik | MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 32kB Flash 28-Pin UFQFPN Tray (Alt: STM32L031G6U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-MSeries UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS | 8446 |
|
$0.5295 / $0.8220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L031G6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L031G6U6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 32-Kbytes of Flash memory, 32 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |