-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151C8T6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1064
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48, Product Range:Stm32 Family Stm32L1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32L151C8T6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13208 |
|
$3.9600 / $5.3400 | Buy Now |
DISTI #
42Y1064
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray - Bulk (Alt: 42Y1064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1749 Partner Stock |
|
$3.4800 / $4.6800 | Buy Now |
DISTI #
STM32L151C8T6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray - Trays (Alt: STM32L151C8T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5766 / $2.7376 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB RoHS: Compliant Min Qty: 1 | 3873 |
|
$3.6000 / $6.9300 | Buy Now |
DISTI #
STM32L151C8T6A
|
TME | IC: STM32 ARM microcontroller, 32MHz, LQFP48, 1.8÷3.6VDC, STM32L1 Min Qty: 1 | 0 |
|
$2.7500 / $3.5000 | RFQ |
DISTI #
STM32L151C8T6A
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 48Pin LQFP Tray (Alt: STM32L151C8T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 15500 |
|
Buy Now | |
DISTI #
C1S730200997582
|
Chip One Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 465 |
|
$2.4300 / $3.4000 | Buy Now |
DISTI #
STM32L151C8T6A
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 64kB Flash 48Pin LQFP Tray (Alt: STM32L151C8T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M3 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$2.6222 / $3.6202 | Buy Now |
|
MacroQuest Electronics | STOCK | 4580 |
|
$1.6800 / $2.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151C8T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151C8T6A
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151C8T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151C8T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L151C8T6TR | STMicroelectronics | Check for Price | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151C8T6A vs STM32L151C8T6TR |
STM32L151C8T6 | STMicroelectronics | $2.7149 | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB | STM32L151C8T6A vs STM32L151C8T6 |