-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, AES-256, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5576
|
Newark | Mcu, Arm Cortex-M4, 80Mhz, Ufbga-100, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:512Kb, Ram Memory Size:160Kb, No. Of Pins:100Pins, Rohs Compliant: Yes |Stmicroelectronics STM32L462VEI6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4900 / $8.4200 | Buy Now |
DISTI #
20AC4470
|
Newark | Stm32L |Stmicroelectronics STM32L462VEI6 RoHS: Not Compliant Min Qty: 2496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2900 | Buy Now |
DISTI #
497-STM32L462VEI6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2118 In Stock |
|
$4.1739 / $7.7400 | Buy Now |
DISTI #
STM32L462VEI6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin UFBGA Tray - Trays (Alt: STM32L462VEI6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2455 | Buy Now |
DISTI #
511-STM32L462VEI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 kbytes of Flash USB Device, AES RoHS: Compliant | 1986 |
|
$4.2100 / $8.0000 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, AES-256, DFSDM RoHS: Compliant Min Qty: 1 | 1986 |
|
$4.2300 / $7.8400 | Buy Now |
|
Future Electronics | STM32L4 Series 512 kB Flash 160 KB RAM 80 MHz 32-Bit Microcontroller - UFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.1700 / $4.3100 | Buy Now |
DISTI #
STM32L462VEI6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin UFBGA Tray (Alt: STM32L462VEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L462VEI6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 512KB Flash 1.71V to 3.6V 100-Pin UFBGA Tray (Alt: STM32L462VEI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 14 Weeks, 0 Days | EBV - 416 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L462VEI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L462VEI6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, USB Device, AES-256, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |