-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476JEY6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0239
|
Newark | Mcu, 32Bit, 80Mhz, Ufbga-72, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:72Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STM32L476JEY6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3007 |
|
$4.7300 / $5.1200 | Buy Now |
DISTI #
79AH7029
|
Newark | Stm32 Ultra Low Power Mcus Rohs Compliant: Yes |Stmicroelectronics STM32L476JEY6TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AH0239
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R - Product that comes on tape, but is not reeled (Alt: 26AH0239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$6.2400 / $8.3400 | Buy Now |
DISTI #
STM32L476JEY6TR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R - Tape and Reel (Alt: STM32L476JEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7654 / $4.2753 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM RoHS: Compliant Min Qty: 1 | 5595 |
|
$4.6100 / $7.7900 | Buy Now |
DISTI #
STM32L476JEY6TR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R (Alt: STM32L476JEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L476JEY6TR
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 72-Pin WLCSP T/R (Alt: STM32L476JEY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L476JEY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476JEY6TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-72 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 2 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B72 | |
Length | 4.4084 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 57 | |
Number of Terminals | 72 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA72,9X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 131072 | |
RAM (words) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.7594 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L476JEY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476JEY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L476JEY3PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY3PTR |
STM32L476JEY | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY |
STM32L476JEY7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA72, 4.4084 X 3.7594 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-72 | STM32L476JEY6TR vs STM32L476JEY7TR |
STM32L476JEY6VTR | STMicroelectronics | Check for Price | Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 512 Kbytes Flash, LCD, USB OTG, DFSDM | STM32L476JEY6TR vs STM32L476JEY6VTR |
STM32L476JEY3PXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY3PXXX |
STM32L476JEY3TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA72, 4.4084 X 3.7594 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-72 | STM32L476JEY6TR vs STM32L476JEY3TR |
STM32L476JEY6PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY6PTR |
STM32L476JEY7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA72, 4.4084 X 3.7594 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-72 | STM32L476JEY6TR vs STM32L476JEY7XXX |
STM32L476JEY7PXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY7PXXX |
STM32L476JEY7PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476JEY6TR vs STM32L476JEY7PTR |