Part Details for STM32WLE5UCY7TR by STMicroelectronics
Overview of STM32WLE5UCY7TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for STM32WLE5UCY7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32WLE5UCY7TR
|
Avnet Americas | MCU 32-Bit STM32WLE5xx ARM Cortex-M4 RISC 256KB Flash 1.8V to 3.6V 59-Pin WLCSP T/R - Tape and Reel (Alt: STM32WLE5UCY7TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STM32WLE5UCY7TR
|
Mouser Electronics | RF Microcontrollers - MCU WLCSP 59L P 0.4 DIE 497 RoHS: Compliant | 0 |
|
$5.3400 | Order Now |
DISTI #
STM32WLE5UCY7TR
|
Avnet Silica | MCU 32-Bit STM32WLE5xx ARM Cortex-M4 RISC 256KB Flash 1.8V to 3.6V 59-Pin WLCSP T/R (Alt: STM32WLE5UCY7TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STM32WLE5UCY7TR
STM32WLE5UCY7TR CAD Models
STM32WLE5UCY7TR Part Data Attributes
|
STM32WLE5UCY7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WLE5UCY7TR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |