-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V supervisor with battery switchover
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM795SM6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9584
|
Newark | Supervisor W/Sw Over, 2.925V, Soic-8, Threshold Voltage:2.925V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Stmicroelectronics STM795SM6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $3.2700 | Buy Now |
DISTI #
STM795SM6F
|
Avnet Americas | Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: STM795SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8736 / $0.8918 | Buy Now |
|
STMicroelectronics | 3 V supervisor with battery switchover COO: Morocco RoHS: Compliant Min Qty: 1 | 5297 |
|
$1.6900 / $2.3000 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Future Electronics | STM795 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$0.9100 | Buy Now |
|
Future Electronics | STM795 Series 2.925 V 140 ms 3 V Supervisor with Battery Switchover - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.6200 / $0.6450 | Buy Now |
DISTI #
STM795SM6F
|
Avnet Silica | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM795SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 32500 |
|
Buy Now | |
DISTI #
STM795SM6F
|
EBV Elektronik | Processor Supervisor 2925V 1V to 55V 8Pin SO N TR (Alt: STM795SM6F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
LCSC | 200ms Active Low 1V5.5V 1 SOIC-8 Supervisor and Reset ICs ROHS | 27 |
|
$6.6609 / $7.2991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM795SM6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM795SM6F
STMicroelectronics
3 V supervisor with battery switchover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.925V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STM795SM6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM795SM6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM795RM6F | STMicroelectronics | $2.0554 | 3 V supervisor with battery switchover | STM795SM6F vs STM795RM6F |
STM795SM6E | STMicroelectronics | Check for Price | 3V Supervisor | STM795SM6F vs STM795SM6E |
STM795RM6E | STMicroelectronics | Check for Price | 3V Supervisor | STM795SM6F vs STM795RM6E |
M40Z111WMH6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | STM795SM6F vs M40Z111WMH6F |
M40Z111WMH6TR | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | STM795SM6F vs M40Z111WMH6TR |
M40Z300WMH6 | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | STM795SM6F vs M40Z300WMH6 |
M40Z300WMH6TR | STMicroelectronics | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | STM795SM6F vs M40Z300WMH6TR |
The recommended operating temperature range for the STM795SM6F is -40°C to 125°C.
The STM795SM6F has a built-in POR and BOR circuitry. The POR is triggered when the power supply voltage rises above the POR threshold (around 2.2V). The BOR is triggered when the power supply voltage falls below the BOR threshold (around 1.9V). You can use external resistors and capacitors to adjust the POR and BOR thresholds if needed.
The STM795SM6F can operate at a maximum clock frequency of 32 MHz.
To configure the STM795SM6F for low-power operation, you can use the power management unit (PMU) to control the clock frequency, voltage regulator, and peripheral power modes. You can also use the low-power modes (Sleep, Stop, and Standby) to reduce power consumption.
The maximum current consumption of the STM795SM6F depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is around 350 mA at 32 MHz and 3.3V.