Part Details for STM8L151G4U6 by STMicroelectronics
Results Overview of STM8L151G4U6 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151G4U6 Information
STM8L151G4U6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM8L151G4U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5445
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Ufqfn-28, Product Range:Stm8 Family Stm8L Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ufqfn, No. Of I/O S:26I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L151G4U6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4250 |
|
$0.8900 / $2.2500 | Buy Now |
DISTI #
STM8L151G4U6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 28-Pin UFQFPN Tray - Trays (Alt: STM8L151G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.9735 / $1.0351 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 4672 |
|
$1.1700 / $2.1700 | Buy Now |
|
Bristol Electronics | 1470 |
|
RFQ | ||
DISTI #
STM8L151G4U6
|
TME | IC: STM8 microcontroller, 16MHz, UFQFPN28, 1.65÷3.6VDC, Cmp: 2 Min Qty: 1 | 474 |
|
$1.5000 / $2.2600 | Buy Now |
|
ComSIT USA | 8-B ULTRALOW PWR MCU, UP TO 32 KB FLASH, 1 KB DATA EEPROM, RTC, LCD, TIMERS, USART, I2C, SPI, ADC, DAC, COMPT RISC Microcontroller, 8-Bit, FLASH, ST8 CPU, 16MHz, CMOS RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM8L151G4U6
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 28-Pin UFQFPN Tray (Alt: STM8L151G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L151G4U6
|
EBV Elektronik | MCU 8-bit STM8L STM8 CISC 16KB ROM 2.5V/3.3V 28-Pin UFQFPN Tray (Alt: STM8L151G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | STM8 16MHz UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS | 4 |
|
$1.5621 / $2.5535 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days | 1766 Stock,1538 Available |
|
$1.4800 / $1.8800 | Buy Now |
Part Details for STM8L151G4U6
STM8L151G4U6 CAD Models
STM8L151G4U6 Part Data Attributes
|
STM8L151G4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151G4U6
STMicroelectronics
Ultra-low-power 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, WFQFPN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | WFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM8L151G4U6
This table gives cross-reference parts and alternative options found for STM8L151G4U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L151G4U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8L151G4U7TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, QCC28, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-28 | STM8L151G4U6 vs STM8L151G4U7TR |
STM8L151G4U7 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,8-BIT,ST8 CPU,LLCC,28PIN,PLASTIC | STM8L151G4U6 vs STM8L151G4U7 |