STM8S001J3M3
STMicroelectronics
Description: Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU

Overview of STM8S001J3M3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM8S001J3M3 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK6990
Newark Mcu, 8Bit, 16Mhz, Nsoic-8 Rohs Compliant: Yes |Stmicroelectronics STM8S001J3M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 352
  • 1 $0.7550
  • 10 $0.6800
  • 100 $0.5460
  • 500 $0.4780
  • 1,000 $0.4540
  • 2,500 $0.4360
$0.4360 / $0.7550 Buy Now
DISTI # STM8S001J3M3
Avnet Americas MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube - Trays (Alt: STM8S001J3M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 2,000 $0.3786
  • 4,000 $0.3670
  • 8,000 $0.3584
$0.3584 / $0.3786 Buy Now
DISTI # STM8S001J3M3
Avnet Americas MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube - Trays (Alt: STM8S001J3M3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 33AC3273
Avnet Americas MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube - Bulk (Alt: 33AC3273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1 $0.6800
  • 10 $0.6050
  • 25 $0.5740
  • 50 $0.5230
  • 100 $0.4710
$0.4710 / $0.6800 Buy Now
STMicroelectronics Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU RoHS: Compliant Min Qty: 1 18961
  • 1 $0.9300
  • 10 $0.8400
  • 100 $0.6600
  • 500 $0.5400
$0.5400 / $0.9300 Buy Now
DISTI # STM8S001J3M3
TME IC: STM8 microcontroller, 16MHz, SO8, 3÷5.5VDC, 16bit timers: 2 Min Qty: 1 0
  • 1 $1.0840
  • 5 $0.7380
  • 25 $0.6360
  • 100 $0.5650
  • 500 $0.4480
$0.4480 / $1.0840 RFQ
DISTI # STM8S001J3M3
Avnet Silica MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube (Alt: STM8S001J3M3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Silica - 1400
Buy Now
CHIPMALL.COM LIMITED IC MCU 8BIT 8KB FLASH 8SO 507
  • 1 $0.5632
  • 10 $0.4553
  • 100 $0.3609
  • 500 $0.3285
  • 1,000 $0.3123
$0.3123 / $0.5632 Buy Now
DISTI # STM8S001J3M3
EBV Elektronik MCU 8-Bit STM8 CISC 8KB Flash 3.3V/5V 8-Pin SOIC Tube (Alt: STM8S001J3M3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days EBV - 1000
Buy Now
LCSC SOP-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS 288
  • 1 $0.5867
  • 10 $0.4743
  • 30 $0.4180
  • 100 $0.3759
  • 500 $0.3422
  • 1,000 $0.3253
$0.3253 / $0.5867 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:3-5days 2683 Stock,2204 Available
  • 1 $0.8900
  • 10 $0.8200
  • 25 $0.7600
  • 100 $0.7000
$0.7000 / $0.8900 Buy Now
Win Source Electronics IC MCU 8BIT 8KB FLASH 8SO 46793
  • 100 $0.5090
  • 240 $0.4180
  • 375 $0.4050
  • 515 $0.3920
  • 660 $0.3790
  • 885 $0.3400
$0.3400 / $0.5090 Buy Now

CAD Models for STM8S001J3M3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM8S001J3M3 by STMicroelectronics

STM8S001J3M3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
19 Weeks
Date Of Intro
2017-06-30
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
STM8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low Power Mode
YES
Number of External Interrupts
5
Number of I/O Lines
5
Number of Serial I/Os
1
Number of Terminals
8
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.75 mm
Speed
16 MHz
Supply Current-Max
4.75 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.95 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8S001J3M3
    STMicroelectronics
    Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU
    VS

Alternate Parts for STM8S001J3M3

This table gives cross-reference parts and alternative options found for STM8S001J3M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8S001J3M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM8S001J3M3TR Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU STMicroelectronics STM8S001J3M3 vs STM8S001J3M3TR
Part Number Description Manufacturer Compare
STM8S001J3M3TR Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU STMicroelectronics STM8S001J3M3 vs STM8S001J3M3TR

Related Parts for STM8S001J3M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8S001J3M3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8S001J3M3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8S001J3M3 would you like to use for your alert(s)?
  • Please alert me when STM8S001J3M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8S001J3M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8S001J3M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8S001J3M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8S001J3M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8S001J3M3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: