Part Details for STMFS4834NST1G by onsemi
Overview of STMFS4834NST1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMFS4834NST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2722
|
Newark | Nfet So8Fl 30V Spcl Tr |Onsemi STMFS4834NST1G Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.7030 | Buy Now |
DISTI #
2156-STMFS4834NST1G-ND
|
DigiKey | RF MOSFET 30V SO8FL Min Qty: 567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210000 In Stock |
|
$0.5300 | Buy Now |
|
Rochester Electronics | NFET SO8FL 30V SPCL TR ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 210000 |
|
$0.4544 / $0.5346 | Buy Now |