Part Details for STMGFS152405-JN1 by Cosel USA Inc
Overview of STMGFS152405-JN1 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for STMGFS152405-JN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMGFS152405-JN1-ND
|
DigiKey | DC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$83.4800 | Buy Now |
DISTI #
436-STMGFS152405-JN1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Valued added PS RoHS: Compliant | 5 |
|
$69.9900 / $82.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$64.9400 | Buy Now |
DISTI #
000000000005187219
|
Sager | Isolated DC/DC Converters - Chassis Mount Valued added PS Min Qty: 1 | 0 |
|
$71.0400 / $72.0200 | Buy Now |
Part Details for STMGFS152405-JN1
STMGFS152405-JN1 CAD Models
STMGFS152405-JN1 Part Data Attributes
|
STMGFS152405-JN1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
STMGFS152405-JN1
Cosel USA Inc
DC-DC Regulated Power Supply Module, 15W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 93 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 1.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 36 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 52 mm |