There are no models available for this part yet.
Overview of STMGFS152412-G by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for STMGFS152412-G by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STMGFS152412-G-ND
|
DigiKey | DC/DC CONVERTER 12V 16W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$78.0400 | Buy Now | |
DISTI #
436-STMGFS152412-G
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Valued added PS RoHS: Compliant | 0 |
|
$70.9300 / $77.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$62.7200 | Buy Now | ||
DISTI #
000000000005187225
|
Sager | Isolated DC/DC Converters - Chassis Mount Valued added PS Min Qty: 1 | 0 |
|
$68.6100 / $69.5500 | Buy Now |
CAD Models for STMGFS152412-G by Cosel USA Inc
Part Data Attributes for STMGFS152412-G by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, C-UL, EN
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
93 mm
|
Line Regulation-Max
|
0.00576%
|
Load Regulation-Max
|
0.8333%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
1.3 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15.6 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.03 s
|
Width
|
52 mm
|
Related Parts for STMGFS152412-G
-
STMGFS152412Power Supply Modules
-
STM8AF52A8TDXMicrocontrollers
-
STFV4N150Power Field-Effect Transistors
-
STPS340SRectifier Diodes
-
STM6904TWEDS6FPower Management Circuits
-
SST39VF1601C-70-4C-B3KEFlash Memories
-
SST112Small Signal Field-Effect Transistors
-
STK22C48-SF45SRAMs
-
STLVD111BFRClock Drivers